
4-channel, 150Mbps digital isolator in a 16-pin SOIC package. Features unidirectional signal flow, 2.7V to 5V supply voltage range, and a maximum operating temperature of 125°C. Offers a propagation delay of 10.5ns and pulse width distortion of 2ns. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ISO7641FMDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7641FMDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 399mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 10.5ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7641FMDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
