
The ISO7720QDRQ1 is a dual-function interface circuit from Texas Instruments, designed for operation in the -40 to 125°C temperature range. It features a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.25V and 5.5V, respectively. The device is packaged in a SOIC-8 package and is compliant with AEC-Q100 standards. The interface circuit is suitable for use in automotive applications.
Texas Instruments ISO7720QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7720QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.