The ISO7720QDWQ1 is a dual-function interface circuit from Texas Instruments, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is available in a R-PDSO-G16 package. The device operates within a supply voltage range of 2.25 to 5.5 volts and is compliant with AEC-Q100 screening level. It is designed for use in automotive applications and has a width of 7.5 millimeters and a length of 10.3 millimeters.
Texas Instruments ISO7720QDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7720QDWQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.