The ISO7721FDWR is a dual interface circuit from Texas Instruments, featuring a 16-pin R-PDSO-G16 package. It operates within a temperature range of -55 to 125 degrees Celsius, with a supply voltage of 2.25 to 5.5 volts. This military-grade component has a width of 7.5mm and a length of 10.3mm. It is designed for use in high-reliability applications, with a JEDEC package code of R-PDSO-G16.
Sign in to ask questions about the Texas Instruments ISO7721FDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7721FDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7721FDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.