The ISO7730DW is a 16-pin dual interface circuit from Texas Instruments, designed for operation within a temperature range of -55°C to 125°C. It features a supply voltage range of 2.25 to 5.5 volts and is packaged in a SOIC-16 format. This device is categorized as a miscellaneous interface IC, suitable for various applications requiring a high level of reliability, as indicated by its military temperature grade. The device has 3 functional terminals and a terminal position of dual, making it suitable for a range of circuit configurations.
Sign in to ask questions about the Texas Instruments ISO7730DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7730DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7730DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.