High-speed, 4-channel digital isolator for robust signal transmission. Operates across a wide temperature range of -55°C to 125°C, suitable for demanding environments. Features a 100Mbps data rate and 2.5V nominal supply voltage, with a range of 2.25V to 5.5V. Packaged in a 16-pin SOIC with dual terminal positions, conforming to JEDEC R-PDSO-G16 standards.
Sign in to ask questions about the Texas Instruments ISO7740DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7740DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7740DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.