
Quad-channel, reinforced digital isolator featuring robust EMC performance. This interface circuit operates across a -55°C to 125°C temperature range, with a nominal supply voltage of 2.5V, supporting a range of 2.25V to 5.5V. The 16-terminal device, housed in a 16-SSOP package (JEDEC R-PDSO-G16), offers four isolation functions with dual terminal positions.
Sign in to ask questions about the Texas Instruments ISO7740FDBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7740FDBQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7740FDBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.