The ISO7740QDBQRQ1 is a 16-terminal dual interface IC from Texas Instruments, operating between -40°C and 125°C. It features a nominal supply voltage of 2.5V, with a minimum of 2.25V and a maximum of 5.5V. The device is packaged in a 3.895mm wide and 4.905mm long SSOP-16 package, and is compliant with the AEC-Q100 automotive temperature grade.
Sign in to ask questions about the Texas Instruments ISO7740QDBQRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7740QDBQRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7740QDBQRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.