
The ISO7741DBQR is a 16-pin dual interface circuit from Texas Instruments, designed for operation in a temperature range of -55°C to 125°C. It features a supply voltage of 2.25V to 5.5V and is packaged in a SSOP-16 format. The device has 4 functions and a terminal position of dual. It is rated for military temperature grade.
Sign in to ask questions about the Texas Instruments ISO7741DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7741DBQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7741DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.