
Quad-channel, reinforced digital isolator featuring robust EMC performance. This interface circuit operates across a wide temperature range of -55°C to 125°C, with a nominal supply voltage of 2.5V, supporting a range of 2.25V to 5.5V. The device is housed in a 16-terminal SOIC package (JEDEC R-PDSO-G16) with dual terminal positions, measuring 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7741FDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7741FDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.