Automotive-grade, quad-channel reinforced digital isolator with 3/1 channel configuration. Features robust EMC performance and operates across a -40°C to 125°C temperature range. This 16-terminal device, housed in a 16-SSOP package (R-PDSO-G16), supports supply voltages from 2.25V to 5.5V. AEC-Q100 qualified for demanding automotive applications.
Sign in to ask questions about the Texas Instruments ISO7741QDBQRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7741QDBQRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7741QDBQRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.