The ISO7741QDWQ1 is a 16-pin dual interface circuit from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a terminal position of dual and a width of 7.5mm. The device is designed for automotive applications and is compliant with AEC-Q100 screening level. It has a nominal supply voltage of 2.5V and a minimum and maximum supply voltage of 2.25V and 5.5V, respectively. The ISO7741QDWQ1 is packaged in a R-PDSO-G16 package type.
Texas Instruments ISO7741QDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7741QDWQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.