The ISO7741QDWWRQ1 is a 16-terminal interface circuit from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 2.25 and 5.5 volts. The device is packaged in a 16-pin R-PDSO-G16 package and meets the AEC-Q100 screening level. It is a member of the interface circuit category and is suitable for use in various applications requiring its specific characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7741QDWWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 10.3 |
| Length | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7741QDWWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.