The ISO7742DBQ is a 16-pin dual interface IC from Texas Instruments, operating within a temperature range of -55 to 125°C. It is designed to function with a supply voltage between 2.25 and 5.5 volts. The IC is packaged in a SSOP-16 package type, measuring 3.895mm in width and 4.905mm in length. It features 4 functions and is classified as a military temperature grade device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7742DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7742DBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7742DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.