The ISO7760FDBQR is a 16-terminal dual interface IC from Texas Instruments. It operates over a temperature range of -55 to 125 degrees Celsius and is supplied with a voltage between 2.25 and 5.5 volts. The device is packaged in a 16-pin SSOP package. It is designed for use in a variety of applications and is compliant with military temperature grade specifications.
Sign in to ask questions about the Texas Instruments ISO7760FDBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7760FDBQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7760FDBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.