
The ISO7761FQDWQ1 is a 16-channel dual interface IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. This device features a 6-function design and is packaged in a 7.5mm x 10.3mm SOP. It is designed to meet the requirements of AEC-Q100 and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments ISO7761FQDWQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7761FQDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7761FQDWQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.