The ISO7761QDBQRQ1 is a 16-pin interface circuit from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100 standards. This device has a nominal supply voltage of 2.5V, with a minimum of 2.25V and a maximum of 5.5V. The interface circuit is packaged in a 3.895mm wide and 4.905mm long SSOP-16 package, with a dual terminal position and 6 functions. It is suitable for use in a variety of applications requiring high reliability and performance.
Texas Instruments ISO7761QDBQRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7761QDBQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.