
The ISO7762DBQ is a 16-channel digital isolator from Texas Instruments, operating over a supply voltage range of 2.25 to 5.5V and a temperature range of -55 to 125°C. It features a 16-pin SSOP package and is designed for use in high-reliability applications. The device is compliant with MILITARY temperature grade standards and is suitable for use in a variety of digital isolation applications.
Sign in to ask questions about the Texas Instruments ISO7762DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7762DBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7762DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.