Six-channel reinforced digital isolator, featuring 4/2 channel configuration, designed for robust EMC performance. Operates across a wide temperature range from -55°C to 125°C, suitable for military temperature grades. This 16-terminal device, housed in a 16-SSOP package (JEDEC R-PDSO-G16), supports a nominal supply voltage of 2.5V, with a range of 2.25V to 5.5V. Its dual terminal position and compact dimensions (3.895mm width, 4.905mm length) make it an efficient interface circuit solution.
Sign in to ask questions about the Texas Instruments ISO7762DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7762DBQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7762DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.