The ISO7762DWR is a 16-terminal dual interface IC from Texas Instruments, designed to operate within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.25V and 5.5V, respectively. The IC is packaged in a R-PDSO-G16 package type, measuring 7.5mm in width and 10.3mm in length. It is categorized under interface ICs and is suitable for use in various applications.
Sign in to ask questions about the Texas Instruments ISO7762DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7762DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7762DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.