The ISO7762FDBQ is a 16-pin SSOP dual-function interface circuit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 2.25V and 5.5V. This interface circuit features six functions and is available in a 3.895mm x 4.905mm package. It is designed for use in military-grade applications and meets the requirements of various standards.
Sign in to ask questions about the Texas Instruments ISO7762FDBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7762FDBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7762FDBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.