The ISO7762FDWR is a 16-pin dual interface IC from Texas Instruments. It operates over a temperature range of -55 to 125 degrees Celsius and has a nominal supply voltage of 2.5V. The device is packaged in a SOIC-16 package and has a width of 7.5mm and length of 10.3mm. It is designed for use in military-grade applications and has a temperature grade of MILITARY.
Sign in to ask questions about the Texas Instruments ISO7762FDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7762FDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7762FDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.