The ISO7762FQDWQ1 is a 16-pin dual interface circuit from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 2.5V, with a minimum of 2.25V and a maximum of 5.5V. The device is packaged in a R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length. It is designed for automotive applications and meets the AEC-Q100 screening level.
Sign in to ask questions about the Texas Instruments ISO7762FQDWQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7762FQDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7762FQDWQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.