The ISO7762FQDWRQ1 is a 16-terminal dual interface circuit from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a nominal supply voltage of 2.5V, with minimum and maximum ratings of 2.25V and 5.5V, respectively. It is packaged in a SOIC-16 package with dimensions of 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7762FQDWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7762FQDWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7762FQDWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.