The ISO7762QDWQ1 is a 16-channel interface circuit from Texas Instruments, featuring a dual terminal position and operating within a temperature range of -40 to 125 degrees Celsius. This device is designed to function within a supply voltage range of 2.25 to 5.5 volts. It is classified as an automotive-grade component, meeting the AEC-Q100 screening level. The ISO7762QDWQ1 is packaged in a 16-pin R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length.
Sign in to ask questions about the Texas Instruments ISO7762QDWQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7762QDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7762QDWQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.