
The ISO7763DBQR is a 16-pin dual interface IC from Texas Instruments, featuring a temperature range of -55 to 125°C. It operates on a supply voltage of 2.25 to 5.5V and is packaged in a SSOP-16 format. This IC has 6 functions and 16 terminals, with a terminal position of dual. It meets the MILITARY temperature grade and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments ISO7763DBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7763DBQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7763DBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.