Six-channel, reinforced digital isolator with robust EMC performance. Features a 3/3 channel configuration and operates across a wide temperature range of -55°C to 125°C. This interface circuit is housed in a 16-terminal SOIC package with dual terminal positions. Supports nominal supply voltages of 2.5V, with a minimum of 2.25V and a maximum of 5.5V.
Sign in to ask questions about the Texas Instruments ISO7763FDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7763FDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7763FDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.