
The ISO7810FDWR is a 16-pin dual interface circuit from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 2.5V, with a minimum of 2.25V and a maximum of 5.5V. The JEDEC package code is R-PDSO-G16, with dimensions of 7.5mm in width and 10.3mm in length. This military-grade interface circuit is designed for use in high-reliability applications.
Sign in to ask questions about the Texas Instruments ISO7810FDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7810FDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7810FDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.