Reinforced digital isolator featuring dual-channel, 2/0 configuration. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. This interface circuit boasts a 16-SOIC package with 16 terminals and a nominal supply voltage of 2.5V, supporting a range of 2.25V to 5.5V. The device offers two independent isolation functions within its JEDEC R-PDSO-G16 compliant package.
Sign in to ask questions about the Texas Instruments ISO7820DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7820DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7820DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.