The ISO7820LLDWW is a dual comparator with a supply voltage range of 2.25V to 5.5V, operating at a maximum temperature of 125 degrees Celsius. It has 16 terminals and is packaged in a 7.5mm wide, 10.3mm long R-PDSO-G16 package. The device is rated for military temperature grade and has a nominal supply voltage of 3.3V. It is designed for use in specialized IC applications, including analog circuits.
Sign in to ask questions about the Texas Instruments ISO7820LLDWW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7820LLDWW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7820LLDWW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.