Dual-channel, reinforced digital isolator featuring a 5.5V maximum supply voltage and a 2.5V nominal supply voltage. Operates across a -55°C to 125°C temperature range, suitable for military temperature grades. This 16-terminal interface circuit, housed in a 16-SOIC package (R-PDSO-G16), offers two isolation functions.
Sign in to ask questions about the Texas Instruments ISO7821FDWW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7821FDWW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 10.3 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7821FDWW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.