Dual-channel, 100-Mbps reinforced isolated LVDS buffer. Features a 3.3V nominal supply voltage, operating from 2.25V to 5.5V. This high-performance buffer offers a wide operating temperature range of -55°C to 125°C, suitable for military temperature grades. Encased in a 16-SOIC package with a JEDEC code of R-PDSO-G16, it provides 16 terminals with a width of 7.5mm and length of 10.3mm.
Sign in to ask questions about the Texas Instruments ISO7821LLDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7821LLDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7821LLDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.