The ISO7821LLDWWR is a specialized IC from Texas Instruments, designed for use in high-temperature applications. It features a dual-channel configuration with a temperature grade of MILITARY. The device operates within a supply voltage range of 2.25V to 5.5V and is packaged in a 16-pin R-PDSO-G16 package. It is suitable for use in environments with operating temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments ISO7821LLDWWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7821LLDWWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7821LLDWWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.