The ISO7830DWW is a 16-pin dual-function interface circuit from Texas Instruments, designed to operate within a temperature range of -55 to 125 degrees Celsius. It features a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.25V and 5.5V, respectively. The device is packaged in a R-PDSO-G16 JEDEC package, measuring 10.3mm in width and 14mm in length. It is suitable for use in military-grade applications.
Sign in to ask questions about the Texas Instruments ISO7830DWW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7830DWW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 10.3 |
| Length | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7830DWW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.