The ISO7830FDWW is a 16-terminal dual interface circuit from Texas Instruments, designed to operate within a temperature range of -55°C to 125°C. It features a 3-function design and is packaged in a R-PDSO-G16 package, measuring 10.3mm in width and 14mm in length. The circuit is suitable for use with supply voltages between 2.25V and 5.5V. It is classified as a military temperature grade and is designed for use in high-reliability applications.
Sign in to ask questions about the Texas Instruments ISO7830FDWW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7830FDWW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 10.3 |
| Length | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7830FDWW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.