The ISO7831DW is a 16-pin dual-function interface circuit from Texas Instruments. It operates within a temperature range of -55 to 125 degrees Celsius and is powered by a supply voltage between 2.25 and 5.5 volts. The JEDEC package code for this device is R-PDSO-G16, with dimensions of 7.5mm in width and 10.3mm in length. This interface circuit is suitable for use in military-grade applications.
Sign in to ask questions about the Texas Instruments ISO7831DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7831DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7831DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.