The ISO7831FDWWR is a 16-channel digital isolator from Texas Instruments, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 2.5V and a minimum and maximum supply voltage of 2.25V and 5.5V, respectively. The device is packaged in a R-PDSO-G16 package, measuring 10.3mm in width and 14mm in length. It is designed for use in military-grade applications and features three functions.
Sign in to ask questions about the Texas Instruments ISO7831FDWWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7831FDWWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 10.3 |
| Length | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7831FDWWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.