
The ISO7840DW is a 16-pin dual interface IC from Texas Instruments, designed to operate within a military temperature grade of -55°C to 125°C. It features a nominal supply voltage of 2.5V, with a minimum and maximum voltage range of 2.25V and 5.5V, respectively. The IC is packaged in a 7.5mm wide and 10.3mm long R-PDSO-G16 package, suitable for surface-mount applications.
Sign in to ask questions about the Texas Instruments ISO7840DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7840DW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7840DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.