The ISO7840DWW is a 16-pin dual interface circuit from Texas Instruments, designed to operate within a temperature range of -55°C to 125°C. It features a supply voltage range of 2.25 to 5.5 volts and is packaged in a R-PDSO-G16 format. This interface circuit is suitable for use in military-grade applications and is constructed with a SOP package type.
Sign in to ask questions about the Texas Instruments ISO7840DWW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7840DWW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 10.3 |
| Length | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7840DWW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.