Quad-channel, reinforced digital isolator with highest isolation rating. Features 4/0 channel configuration and 16 terminals in a 16-SOIC package. Operates across a wide temperature range of -55°C to 125°C, suitable for military temperature grades. Supports supply voltages from 2.25V to 5.5V with a nominal 2.5V. Interface circuit designed for robust signal isolation.
Sign in to ask questions about the Texas Instruments ISO7840FDWWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7840FDWWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 10.3 |
| Length | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7840FDWWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.