
Quad-channel, reinforced digital isolator with highest isolation rating. Features 3/1 channel configuration and operates across a -55°C to 125°C temperature range. This interface circuit is housed in a 16-SOIC package with a JEDEC code of R-PDSO-G16, measuring 7.5mm wide and 10.3mm long. Supports supply voltages from 2.25V to 5.5V, with a nominal voltage of 2.5V.
Sign in to ask questions about the Texas Instruments ISO7841DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7841DWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7841DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.