
The ISO7841FDWR is a 16-channel dual interface circuit from Texas Instruments. It operates over a temperature range of -55 to 125 degrees Celsius and is supplied with a nominal voltage of 2.5V, a minimum voltage of 2.25V, and a maximum voltage of 5.5V. The device is packaged in a SOIC-16 package and features a terminal position of dual. It is designed for use in military-grade applications and is compliant with various specifications.
Texas Instruments ISO7841FDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7841FDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.