Quad-channel reinforced digital isolator, 2/2 configuration, featuring the highest isolation rating. Operates across a wide temperature range from -55°C to 125°C, suitable for military temperature grades. This 16-terminal device, housed in a 16-SOIC package (JEDEC R-PDSO-G16), supports supply voltages from 2.25V to 5.5V. Its interface circuit design ensures robust signal isolation.
Sign in to ask questions about the Texas Instruments ISO7842FDWW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7842FDWW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 10.3 |
| Length | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7842FDWW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.