Dual-channel, reinforced digital isolator with integrated power, designed for high-efficiency and low-emissions operation. This interface circuit features two independent isolation channels and operates across a wide temperature range of -40°C to 125°C. It supports supply voltages from 3V to 5.5V and is housed in a 16-terminal SOIC package.
Sign in to ask questions about the Texas Instruments ISOW7821FDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISOW7821FDWER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISOW7821FDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.