
The ISOW7840DWER is a 16-pin dual interface IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The IC is packaged in a R-PDSO-G16 SOP package, measuring 7.5mm in width and 10.3mm in length. It features four functions and is suitable for use in a variety of interface circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISOW7840DWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISOW7840DWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.