
The ISOW7841DWER is a 16-pin automotive digital isolator from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a 7.5mm wide, 10.3mm long R-PDSO-G16 package, suitable for surface-mount applications. As an interface circuit, it is designed for high-reliability automotive applications, meeting the requirements of the automotive temperature grade.
Sign in to ask questions about the Texas Instruments ISOW7841DWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISOW7841DWER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISOW7841DWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.