The ISOW7841FDWE from Texas Instruments is a quad-SPI and fast I2C bridge IC with 64-bit FIFOs. It operates over a supply voltage range of 3V to 5.5V and is qualified to AEC-Q100 standards. The IC is available in a 16-pin R-PDSO-G16 package and is suitable for use in automotive applications. It can withstand operating temperatures from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ISOW7841FDWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISOW7841FDWE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISOW7841FDWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.