Quad-channel, reinforced digital isolator with integrated power, featuring 3/1 channel configuration. Operates across an automotive temperature range of -40°C to 125°C. This 16-terminal device utilizes a 16-SOIC package with a JEDEC code of R-PDSO-G16. Supports supply voltages from 3V to 5.5V, with a nominal 3.3V.
Texas Instruments ISOW7841FDWER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISOW7841FDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.