
The ISOW7842DWER is a 16-pin dual interface circuit from Texas Instruments, designed for operation within a temperature range of -40 to 125°C. It features a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a SOIC-16 package, measuring 7.5mm in width and 10.3mm in length. It is rated for automotive temperature grade and supports multiple functions, with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISOW7842DWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISOW7842DWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.