The ISOW7843FDWER is a 16-pin automotive dual interface circuit from Texas Instruments, operating within a temperature range of -40 to 125°C. It features a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 5.5V, respectively. The device is packaged in a R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length. It has a dual terminal position and supports multiple functions, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Texas Instruments ISOW7843FDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISOW7843FDWER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISOW7843FDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.